3SE5114-1CH60-1AF3 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), adjustable swivel lever, M12-plug, IP66/IP67, 3SE5114-1CH60-1AF3

Order No.: 80P7461
EAN: 4047621021058
MPN:
3SE5114-1CH60-1AF3
3SE51141CH601AF3
3SE5114-1CH60-1AF3 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
135.7314 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
135.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.7314 €
Position switch, 3SE5114 Metal enclosure 40 mm with twist lever adjustable-length with Grid hole EN 50041, 1 NO/1 NC quick action contacts with M12 connector, 5-pole, fixed with 2 LEDs, yellow/green, 24 V DC Pin assignment: Pin 1=21, Pin 2=22 Pin 3=13 + LED green, Pin 4=14 and LED yellow, Pin 5=ground LED Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Schwenkhebel verstellbar
Connection M12-Stecker
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei