3SE5115-0LA00-1AD1 | Siemens
Basic switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5115-0LA00-1AD1
Order No.: 80P7465
EAN: 4011209763661
MPN:
3SE5115-0LA00-1AD1
3SE51150LA001AD1
Unit Price (€ / pc.)
96.8303 € *
Available: 0 pcs.
Leadtime: 1 Week **
Basic switch for position switch 3SE51 Metal enclosure 40 mm according to EN 50041 1 NO/2 NC quick action contacts with connector 6+PE according to EN 43651 plastic, max. 250 V, 6 A without actuator head Pin assignment: Pin 1=21, Pin 2=22 Pin 3=13, Pin 4=14, Pin 5=31 Pin 6=32 and PE connected Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Schaltfunktion | 1 Schließer + 1 Öffner | |
Polzahl | 2-polig | |
Betätiger | Kuppenstößel | |
Anschluss | Schraubanschluss | |
Schutzart (IP) | IP66/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |