3SE5115-0QV10-1AD1 | Siemens

Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), cable connection, IP65, 3SE5115-0QV10-1AD1

Order No.: 80P7466
EAN: 4011209774919
MPN:
3SE5115-0QV10-1AD1
3SE51150QV101AD1
3SE5115-0QV10-1AD1 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
166.2073 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.2073 €
Safety position switch with separate actuator Metal enclosure, 40 mm according to EN 50041 1 NO/2 NC slow-action contacts with connector 6+PE according to EN 43651 plastic, max. 250 V, 6 A 5 directions of approaches Pin assignment: Pin 1=21, Pin 2=22 Pin 3=13, Pin 4=14, Pin 5=31 Pin 6=32 and PE connected the matching separate Actuator 3SE5000-0AV0.
Technical specifications
Anschluss Kabelanschluss
Polzahl 3-polig
Schaltfunktion 1 Schließer + 2 Öffner
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes