3SE5122-0BD02 | Siemens
Position switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, screw connection, IP66/IP67, 3SE5122-0BD02
Order No.: 80P7476
EAN: 4011209693081
MPN:
3SE5122-0BD02
3SE51220BD02
Unit Price (€ / pc.)
73.2088 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch metal enclosur 56 mm wide Device connection 3x (M20x 1.5) 1 NO/1 NC slow-action contacts Roller plunger with Stainless steel roller 13 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Schaltfunktion | 1 Schließer + 1 Öffner | |
Polzahl | 2-polig | |
Betätiger | Rollenstößel | |
Anschluss | Schraubanschluss | |
Schutzart (IP) | IP66/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |