3SE5122-0CC02-1AA7 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5122-0CC02-1AA7

Order No.: 80P7487
EAN: 4011209859159
MPN:
3SE5122-0CC02-1AA7
3SE51220CC021AA7
3SE5122-0CC02-1AA7 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
73.7205 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
73.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
73.7205 €
Position switch metal enclosur 56 mm wide Device connection 3 x (M20 x 1.5) 1 NO/1 NC quick action contacts Rounded plunger, with 3 mm overtravel made of stainless steel Actuating/restoring force 30 N only available as complete unit Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Pin number 2 pole
Actuator dome plunger
Connection screw connection
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol)
SVHC free No