3SE5122-0CH60 | Siemens

Position switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5122-0CH60

Order No.: 80P7496
EAN: 4011209693524
MPN:
3SE5122-0CH60
3SE51220CH60
3SE5122-0CH60 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
76.1957 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.1957 €
Position switch metal enclosur 56 mm wide Device connection 3x (M20x 1.5) 1 NO/1 NC quick action contacts Rotary actuator right/left adjustable, with adjustable-length metal lever 100 mm long and with positive fit (grid hole) and plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Schaltfunktion 1 Schließer + 1 Öffner
Polzahl 2-polig
Betätiger Schwenkhebel verstellbar
Anschluss Schraubanschluss
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Imidazolidin-2-thion (2-Imidazolin-2-thiol)