3SE5122-0CR01 | Siemens

Position switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), Spring rod, screw connection, IP65/IP67, 3SE5122-0CR01

Order No.: 80P7499
EAN: 4011209693555
MPN:
3SE5122-0CR01
3SE51220CR01
3SE5122-0CR01 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
61.0589 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.0589 €
Position switch metal enclosur 56 mm wide, Device connection 3x (M20x 1.5), 1 NO/1 NC quick action contacts, Spring rod actuator, 142.5 mm total length, plunger plastic Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Schaltfunktion 1 Schließer + 1 Öffner
Polzahl 2-polig
Betätiger Federstab
Anschluss Schraubanschluss
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Imidazolidin-2-thion (2-Imidazolin-2-thiol)