3SE5122-0KA00 | Siemens

Basic switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5122-0KA00

Order No.: 80P7501
EAN: 4011209693586
MPN:
3SE5122-0KA00
3SE51220KA00
3SE5122-0KA00 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
43.0899 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.0899 €
Basic switch for position switch 3SE51 Metal enclosure 56 mm according to EN 50041 Device connection 3 x (M20 x 1.5) 1 NO/2 NC slow-action contacts without actuator head Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Schaltfunktion 1 Schließer + 2 Öffner
Polzahl 3-polig
Betätiger Kuppenstößel
Anschluss Schraubanschluss
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Imidazolidin-2-thion (2-Imidazolin-2-thiol)