3SE5122-0KH01 | Siemens
Position switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5122-0KH01
Order No.: 80P7508
EAN: 4011209693654
MPN:
3SE5122-0KH01
3SE51220KH01
Unit Price (€ / pc.)
72.8518 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch metal enclosur 56 mm wide Device connection 3x (M20x 1.5) 1 NO/2 NC slow-action contacts Rotary actuator right/left adjustable, with metal lever 27 mm long and plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Schaltfunktion | 1 Schließer + 2 Öffner | |
Polzahl | 3-polig | |
Betätiger | Schwenkhebel verstellbar | |
Anschluss | Schraubanschluss | |
Schutzart (IP) | IP66/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |