3SE5122-0LB01 | Siemens

Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5122-0LB01

Order No.: 80P7512
EAN: 4011209693739
MPN:
3SE5122-0LB01
3SE51220LB01
3SE5122-0LB01 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
50.8368 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.8368 €
Position switch metal enclosur 56 mm wide Device connection 3x (M20x 1.5) 1 NO/2 NC quick action contacts Plain plunger, Metal Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 2 Öffner
Pin number 3-polig
Actuator Kuppenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)