3SE5122-0MA00 | Siemens
Basic switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5122-0MA00
Order No.: 80P7520
EAN: 4011209856271
MPN:
3SE5122-0MA00
3SE51220MA00
Unit Price (€ / pc.)
41.5905 € *
Available: 0 pcs.
Leadtime: 1 Week **
Basic switch for position switch 3SE5112 Metal enclosure 56 mm 3x (M20x 1.5) 1 NO/2 NC slow-action contacts with make-before-break without actuator head Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 1 Schließer + 2 Öffner | |
Pin number | 3-polig | |
Actuator | Kuppenstößel | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |