3SE5122-0PA00 | Siemens

Basic switch, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5122-0PA00

Order No.: 80P7522
EAN: 4011209856387
MPN:
3SE5122-0PA00
3SE51220PA00
3SE5122-0PA00 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
41.5905 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.5905 €
Basic switch for position switch 3SE5112 Metal enclosure 56 mm 3x (M20x 1.5) 2 NO/1 NC slow-action contacts without actuator head Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 2 Schließer + 1 Öffner
Pin number 3-polig
Actuator Kuppenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)