3SE5122-0PF01 | Siemens

Position sensor, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), angled roller lever, screw connection, IP66/IP67, 3SE5122-0PF01

Order No.: 80P7527
EAN: 4011209911260
MPN:
3SE5122-0PF01
3SE51220PF01
3SE5122-0PF01 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
65.2953 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.2953 €
Position switch metal enclosur 56 mm wide Device connection 3x (M20x 1.5) 2 NO/1 NC slow-action contacts Angular roller lever, metal lever and plastic roller 22 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 2 Schließer + 1 Öffner
Pin number 3-polig
Actuator Winkelrollenhebel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)