3SE5122-0PH01 | Siemens

Position sensor, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5122-0PH01

Order No.: 80P7528
EAN: 4011209856509
MPN:
3SE5122-0PH01
3SE51220PH01
3SE5122-0PH01 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
72.8518 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.8518 €
Position switch metal enclosur 56 mm wide Device connection 3x (M20x 1.5) 2 NO/1 NC slow-action contacts Rotary actuator right/left adjustable, with metal lever 27 mm long and plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 2 Schließer + 1 Öffner
Pin number 3-polig
Actuator Schwenkhebel verstellbar
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)