3SE5122-0QV10-1AA7 | Siemens

Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP66/IP67, 3SE5122-0QV10-1AA7

Order No.: 80P7530
EAN: 4011209859548
MPN:
3SE5122-0QV10-1AA7
3SE51220QV101AA7
3SE5122-0QV10-1AA7 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
99.3055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.3055 €
Safety position switch with separate actuator Metal enclosure, 56 mm Device connection 3x (M20x 1.5) Slow-action contacts 1 NO/2 NC 5 directions of approaches Pull-out force 30 N separate actuators actuator 3SE5000-0AV0. must ordered separately Mechanical safety switches SIRIUS 3SE5 for position monitoring of moving protection equipment, e.g. doors, covers, or protective grilles.
Technical specifications
Connection Schraubanschluss
Pin number 3-polig
Latching switching function 1 Schließer + 2 Öffner
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)