3SE5122-3KA00 | Siemens

Basic switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5122-3KA00

Order No.: 80P7534
EAN: 4011209693821
MPN:
3SE5122-3KA00
3SE51223KA00
3SE5122-3KA00 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
69.2461 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.2461 €
Basic switch for position switch 3SE51 Metal enclosure 56 mm wide Device connection 3x (M20x 1.5) 1 NO/2 NC slow-action contacts with 2 LEDs, yellow/green 110-230 V AC without actuator head Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 2 Öffner
Pin number 3-polig
Actuator Kuppenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)