3SE5132-0CJ27 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5132-0CJ27

Order No.: 80P7559
EAN: 4011209929463
MPN:
3SE5132-0CJ27
3SE51320CJ27
3SE5132-0CJ27 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
57.9768 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.9768 €
Position switch plastic enclosure 40 mm twist lever, according to EN 50041 device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts part-turn actuator right/left adjustable, metal lever 30 mm long and plastic roller 30 mm without two washers custom made Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Schwenkhebel verstellbar
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)