3SE5132-0CJ60 | Siemens

Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5132-0CJ60

Order No.: 27H017
EAN: 4011209877986
MPN:
3SE5132-0CJ60
3SE51320CJ60
Series: SIRIUS
3SE5132-0CJ60 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
57.8935 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.8935 €

3SE51320CJ60, Siemens

Position switch Plastic enclosure 40 mm Twist lever, adjustable length Metal lever with grid hole plastic roller 19 mm according to EN 50041 Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts Rotary actuator right/left adjustable Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment. The modular design of the 3SE5 position switches permits a host of variants with a small number of bearing types. The wide variety of plug-in connectors and rollers meets almost all everyday requirements in industry. LEDs indicate the current state of the device. Thanks to quick-connect technology, the time required for connection can be considerably reduced. Operating points andmounting in accordance with EN 50047 and EN 50041. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met. The integrated ASIsafe electronics requires a low current input. Various enclosure sizes, with different contacts, are available in plastic or metal, or compact design. Some versions are optionally available with an LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio. Depending on the design, actuator heads and plug-in connectors, as well as other mounting/connection accessories, are available. Safety is a SIRIUS business.

Technical specifications
Connection Schraubanschluss
Actuator Schwenkhebel verstellbar
Pin number 2-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)