3SE5132-0CJ82 | Siemens

Position switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), rod lever, screw connection, IP65/IP67, 3SE5132-0CJ82

Order No.: 80P7561
EAN: 4011209878013
MPN:
3SE5132-0CJ82
3SE51320CJ82
3SE5132-0CJ82 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
58.7622 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.7622 €
Position switch Plastic enclosure 40 mm according to EN 50041 Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts Rotary actuator right/left adjustable, Rod lever made of plastic 200 mm long Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Schaltfunktion 1 Schließer + 1 Öffner
Polzahl 2-polig
Betätiger Stangenhebel
Anschluss Schraubanschluss
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Imidazolidin-2-thion (2-Imidazolin-2-thiol)