3SE5132-0CR01 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), spring rod, screw connection, IP65/IP67, 3SE5132-0CR01

Order No.: 80P7562
EAN: 4011209878020
MPN:
3SE5132-0CR01
3SE51320CR01
3SE5132-0CR01 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
50.4798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.4798 €
Position switch Plastic enclosure 40 mm according to EN 50041 Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts Spring rod actuator 142.5 mm total length with plastic plunger 50 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Federstab
Connection Schraubanschluss
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)