3SE5132-0KA00-1AJ0 | Siemens
Basic switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5132-0KA00-1AJ0
Order No.: 80P7564
EAN: 4011209911284
MPN:
3SE5132-0KA00-1AJ0
3SE51320KA001AJ0
Unit Price (€ / pc.)
51.884 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch Basic switch plastic 40 mm according to EN 50041 Increased corrosion protection Device connection 1 x (M20 x 1.5) 1 NO/2 NC slow-action contacts functional at -40 °C Shock and vibration test according to EN 61373, Category 1B Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
Schaltfunktion | 1 Schließer + 2 Öffner | |
Polzahl | 3-polig | |
Betätiger | Kuppenstößel | |
Anschluss | Schraubanschluss | |
Schutzart (IP) | IP66/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |