3SE5132-0LC03 | Siemens

Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5132-0LC03

Order No.: 80P7574
EAN: 4011209909007
MPN:
3SE5132-0LC03
3SE51320LC03
3SE5132-0LC03 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
45.2795 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.2795 €
Position switch Plastic enclosure 40 mm according to EN 50041 Device connection 1 x (M20 x 1.5) 1 NO/2 NC quick action contacts Rounded plunger made of plastic Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O) + 2 Form B (N/C)
Pin number 3 pole
Actuator dome plunger
Connection screw connection
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol)
SVHC free No