3SE5132-0LD05 | Siemens

Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), roller plunger, screw connection, IP66/IP67, 3SE5132-0LD05

Order No.: 80P7575
EAN: 4011209874480
MPN:
3SE5132-0LD05
3SE51320LD05
3SE5132-0LD05 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
45.4580 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.4580 €
Position switch Plastic enclosure 40 mm according to EN 50041 Device connection 1 x (M20 x 1.5) 1 NO/2 NC quick action contacts Roller plunger, Form C with plastic roller 13 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 2 Öffner
Pin number 3-polig
Actuator Rollenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)