3SE5132-0LF05 | Siemens
Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), angled roller lever, screw connection, IP66/IP67, 3SE5132-0LF05
Order No.: 80P7577
EAN: 4011209874596
MPN:
3SE5132-0LF05
3SE51320LF05
Unit Price (€ / pc.)
49.5992 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch Plastic enclosure 40 mm according to EN 50041 Device connection 1 x (M20 x 1.5) 1 NO/2 NC quick action contacts Angular roller lever and plastic roller 22 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 1 Schließer + 2 Öffner | |
Pin number | 3-polig | |
Actuator | Winkelrollenhebel | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |