3SE5132-0LJ01 | Siemens

Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5132-0LJ01

Order No.: 80P7578
EAN: 4011209876194
MPN:
3SE5132-0LJ01
3SE51320LJ01
3SE5132-0LJ01 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
53.1216 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.1216 €
Position switch Plastic enclosure 40 mm Twist lever, according to EN 50041 Device connection 1 x (M20 x 1.5) 1 NO/2 NC quick action contacts Rotary actuator right/left adjustable, Metal lever 27 mm long and plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 2 Öffner
Pin number 3-polig
Actuator Schwenkhebel verstellbar
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)