3SE5132-0LR01 | Siemens
Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), spring rod, screw connection, IP65/IP67, 3SE5132-0LR01
Order No.: 80P7579
EAN: 4011209878037
MPN:
3SE5132-0LR01
3SE51320LR01
Unit Price (€ / pc.)
52.8598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch Plastic enclosure 40 mm according to EN 50041 Device connection 1 x (M20 x 1.5) 1 NO/2 NC quick action contacts Spring rod actuator 142.5 mm total length with plastic plunger 50 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 1 Schließer + 2 Öffner | |
Pin number | 3-polig | |
Actuator | Federstab | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |