3SE5132-0PA00-1CA0 | Siemens
Basic switch, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5132-0PA00-1CA0
Order No.: 80P7583
EAN: 4011209866812
MPN:
3SE5132-0PA00-1CA0
3SE51320PA001CA0
Unit Price (€ / pc.)
36.9257 € *
Available: 0 pcs.
Leadtime: 1 Week **
Basic switch with increased corrosion protection for position switch 3SE513 Enclosure plastic according to EN 50041 Device connection 1 x (M20 x 1.5) 2 NO/1 NC slow-action contacts without actuator head Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Schaltfunktion | 2 Schließer + 1 Öffner | |
Polzahl | 3-polig | |
Betätiger | Kuppenstößel | |
Anschluss | Schraubanschluss | |
Schutzart (IP) | IP66/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |