3SE5132-0PC03 | Siemens

Position sensor, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5132-0PC03

Order No.: 80P7585
EAN: 4011209911307
MPN:
3SE5132-0PC03
3SE51320PC03
3SE5132-0PC03 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
44.4941 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.4941 €
Position switch Plastic enclosure 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 2 NO/1 NC slow-action contacts Rounded plunger made of plastic Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 2 Schließer + 1 Öffner
Pin number 3-polig
Actuator Kuppenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)