3SE5132-3QV20 | Siemens

Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP66/IP67, 3SE5132-3QV20

Order No.: 80P7595
EAN: 4011209878136
MPN:
3SE5132-3QV20
3SE51323QV20
3SE5132-3QV20 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
88.9763 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.9763 €
Safety position switch with separate actuator Plastic enclosure 40 mm1 x (M20 x 1.5) Slow-action contacts 1 NO+2 NC with 2 LEDs yellow/green 230 V AC 5 directions of approaches The matching separate actuator 3SE5000-0AV0.
Technical specifications
Anschluss Schraubanschluss
Polzahl 3-polig
Schaltfunktion 1 Schließer + 2 Öffner
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Imidazolidin-2-thion (2-Imidazolin-2-thiol)