3SE5134-0BA00-1AC4 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, M12-plug, IP67, 3SE5134-0BA00-1AC4

Order No.: 80P7596
EAN: 4011209911314
MPN:
3SE5134-0BA00-1AC4
3SE51340BA001AC4
3SE5134-0BA00-1AC4 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
53.3715 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3715 €
Position switch plastic enclosure 40 mm according to EN 50041 1 NO/1 NC slow-action contacts with M12 plug, 4-pole pin assignment: Pin 1=21, Pin 2=22 Pin 3=13, Pin 4=14 max. 250 V and 4 A Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Kuppenstößel
Connection M12-Stecker
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei