3SE5134-0LA00-1AE0 | Siemens

Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, M12-plug, IP67, 3SE5134-0LA00-1AE0

Order No.: 80P7599
EAN: 4011209878150
MPN:
3SE5134-0LA00-1AE0
3SE51340LA001AE0
3SE5134-0LA00-1AE0 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
54.4425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.4425 €
Position switch plastic enclosure 40 mm according to EN 50041 device connection 1x (M20 x 1.5) 1 NO/2 NC quick action contacts with M12 plug, 4-pole 2 NC connected pin assignment: Pin 1=21, Pin 2=22 Pin 3=31, Pin 4=32 max. 250 V and 4 A Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 2 Öffner
Pin number 3-polig
Actuator Kuppenstößel
Connection M12-Stecker
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei