3SE5162-0BE01 | Siemens

Position sensor, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), roller lever, screw connection, IP66/IP67, 3SE5162-0BE01

Order No.: 80P7606
EAN: 4011209862937
MPN:
3SE5162-0BE01
3SE51620BE01
3SE5162-0BE01 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
126.6398 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
126.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.6398 €
Position switch 3SE5162 Metal enclosure XL, 56 mm wide with roller lever, metal lever and plastic roller 22 mm Device connection 3 x (M20 x 1.5) 2 x (1 NO/1 NC) Slow-action contacts IP66/IP67 Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 2 Schließer + 2 Öffner
Pin number 4-polig
Actuator Rollenhebel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)