3SE5162-0CA00-1CA0 | Siemens

Basic switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5162-0CA00-1CA0

Order No.: 80P7609
EAN: 4011209862876
MPN:
3SE5162-0CA00-1CA0
3SE51620CA001CA0
3SE5162-0CA00-1CA0 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
108.4209 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.4209 €
Basic switch for position switch 3SE5162 Metal enclosure XL, 56 mm wide Device connection 3x(M20 x 1.5) IP66/IP67 2 x (1 NO/1 NC) quick action contacts without actuator head with increased corrosion protection Mechanical safety switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 2 Schließer + 2 Öffner
Pin number 4-polig
Actuator Kuppenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)