3SE5162-0CD02 | Siemens

Position sensor, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), roller plunger, screw connection, IP66/IP67, 3SE5162-0CD02

Order No.: 80P7611
EAN: 4011209862968
MPN:
3SE5162-0CD02
3SE51620CD02
3SE5162-0CD02 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
134.0773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.0773 €
Position switch 3SE5162 Metal enclosure XL, 56 mm wide Roller plunger with stainless steel roller 13 mm Device connection 3 x (M20 x 1.5) 2 x (1 NO/1 NC) Quick action contacts IP66/IP67 Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 2 Schließer + 2 Öffner
Pin number 4-polig
Actuator Rollenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)