3SE5162-0CE01 | Siemens
Position sensor, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), roller lever, screw connection, IP66/IP67, 3SE5162-0CE01
Order No.: 80P7612
EAN: 4011209862975
MPN:
3SE5162-0CE01
3SE51620CE01
Unit Price (€ / pc.)
124.9738 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch 3SE5162 Metal enclosure XL, 56 mm wide with roller lever, metal lever and plastic roller 22 mm Device connection 3 x (M20 x 1.5) 2 x (1 NO/1 NC) Quick action contacts IP66/IP67 Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 2 Schließer + 2 Öffner | |
Pin number | 4-polig | |
Actuator | Rollenhebel | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |