3SE5162-0CH12-1AN5 | Siemens

Switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), swivelling lever, screw connection, IP66/IP67, 3SE5162-0CH12-1AN5

Order No.: 27H023
EAN: 4047621047515
MPN:
3SE5162-0CH12-1AN5
3SE51620CH121AN5
Series: SIRIUS
3SE5162-0CH12-1AN5 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
288.7178 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
288.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
288.7178 €

3SE51620CH121AN5, Siemens

SIRIUS position switch Metal enclosure XL, 56 mm wide, with twist lever 27 mm made from Stainless steel, Stainless steel roller 19 mm, Device connection 3x(M20x1.5), Increased corrosion protection (increased corrosion protection) gold-plated contacts, 2x(1 NO/1 NC) Quick action contacts, IP66/IP67- suitable for use at -40 degrees Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment. The modular design of the 3SE5 position switches permits a host of variants with a small number of bearing types. The wide variety of plug-in connectors and rollers meets almost all everyday requirements in industry. LEDs indicate the current state of the device. Thanks to quick-connect technology, the time required for connection can be considerably reduced. Operating points andmounting in accordance with EN 50047 and EN 50041. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met. The integrated ASIsafe electronics requires a low current input. Various enclosure sizes, with different contacts, are available in plastic or metal, or compact design. Some versions are optionally available with an LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio. Depending on the design, actuator heads and plug-in connectors, as well as other mounting/connection accessories, are available. Safety is a SIRIUS business.

Technical specifications
Connection Schraubanschluss
Actuator Schwenkhebel
Pin number 4-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes