3SE5162-0CH12-1CC1 | Siemens

Switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), swivelling lever, screw connection, IP66/IP67, 3SE5162-0CH12-1CC1

Order No.: 27H024
EAN: 4047621021850
MPN:
3SE5162-0CH12-1CC1
3SE51620CH121CC1
Series: SIRIUS
3SE5162-0CH12-1CC1 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
269.2018 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
269.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
269.2018 €

3SE51620CH121CC1, Siemens

SIRIUS position switch Metal enclosure XL, 56 mm wide, with twist lever 27 mm made from Stainless steel, Stainless steel roller 19 mm, Device connection 3x(M20x1.5), Increased corrosion protection (increased corrosion protection) gold-plated contacts, 2x(1 NO/1 NC) Quick action contacts, IP66/IP67 Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment. The modular design of the 3SE5 position switches permits a host of variants with a small number of bearing types. The wide variety of plug-in connectors and rollers meets almost all everyday requirements in industry. LEDs indicate the current state of the device. Thanks to quick-connect technology, the time required for connection can be considerably reduced. Operating points andmounting in accordance with EN 50047 and EN 50041. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met. The integrated ASIsafe electronics requires a low current input. Various enclosure sizes, with different contacts, are available in plastic or metal, or compact design. Some versions are optionally available with an LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio. Depending on the design, actuator heads and plug-in connectors, as well as other mounting/connection accessories, are available. Safety is a SIRIUS business.

Technical specifications
Anschluss Schraubanschluss
Betätiger Schwenkhebel
Polzahl 4-polig
Schaltfunktion 2 Schließer + 2 Öffner
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Imidazolidin-2-thion (2-Imidazolin-2-thiol)