3SE5162-0EC02 | Siemens

Position sensor, 5 pole, 2 Form A (N/O) + 3 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5162-0EC02

Order No.: 80P7618
EAN: 4011209862951
MPN:
3SE5162-0EC02
3SE51620EC02
3SE5162-0EC02 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
135.7314 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
135.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.7314 €
Position switch metal enclosur XL, 56 mm wide with rounded plunger, off stainless steel with 3 mm overtravel device connection 3 x(M20 x 1.5), 1 x (1 NO/1 NC) slow-action contact and 1 x (1 NO/2 NC) slow-action contact with make-before-break, IP66/IP67 Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 2 Schließer + 3 Öffner
Pin number 5-polig
Actuator Kuppenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)