3SE5212-0CK50 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5212-0CK50

Order No.: 80P7643
EAN: 4011209862524
MPN:
3SE5212-0CK50
3SE52120CK50
3SE5212-0CK50 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
53.2882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.2882 €
Position switch metal enclosur according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts adjustable-length twist lever right/left adjustable with plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Schwenkhebel verstellbar
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)