3SE5212-0KK60 | Siemens

Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), adjustable swivel lever, screw connection, IP66/IP67, 3SE5212-0KK60

Order No.: 80P7655
EAN: 4011209862555
MPN:
3SE5212-0KK60
3SE52120KK60
3SE5212-0KK60 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
58.1434 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.1434 €
Position switch metal enclosur 31 mm according to EN 50047 Device connection 1 x (M20 x 1.5) 1 NO/2 NC quick action contacts Rotary actuator right/left adjustable with adjustable-length Metal lever, 100 mm long with positive fit (grid hole), and plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 2 Öffner
Pin number 3-polig
Actuator Schwenkhebel verstellbar
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)