3SE5212-0PC05-1CA0 | Siemens

Position sensor, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5212-0PC05-1CA0

Order No.: 80P7672
EAN: 4011209862258
MPN:
3SE5212-0PC05-1CA0
3SE52120PC051CA0
3SE5212-0PC05-1CA0 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
43.0899 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.0899 €
Position switch with increased corrosion protection Metal enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 2 NO/1 NC slow-action contacts Teflon plunger Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 2 Schließer + 1 Öffner
Pin number 3-polig
Actuator Kuppenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)