3SE5212-1RV40 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66/IP67, 3SE5212-1RV40
Order No.: 80P7677
EAN: 4011209862692
MPN:
3SE5212-1RV40
3SE52121RV40
Unit Price (€ / pc.)
88.0957 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safety position switch with separate actuator Metal enclosure 31 mm, 1x (M20x 1.5) Slow-action contacts 1 NO+1 NC 2x LED yellow/green 24 V DC 5 directions of approaches The matching separate Actuator 3SE5000-0AV0./-0AW.
Technical specifications
Connection | Schraubanschluss | |
Pin number | 2-polig | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |