3SE5214-0CC05-1AJ2 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, M12-plug, IP66/IP67, 3SE5214-0CC05-1AJ2
Order No.: 80P7683
EAN: 4047621090795
MPN:
3SE5214-0CC05-1AJ2
3SE52140CC051AJ2
Unit Price (€ / pc.)
86.8938 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch metal 31 mm, according to EN 50047 increased corrosion protection device connection M12 plug 5-pole, 1 NO/1 NC quick action contacts, rounded plunger functional at -40 °C shock and vibration test according to EN 61373, category 1B.
Technical specifications
Latching switching function | 1 Schließer + 1 Öffner | |
Pin number | 2-polig | |
Actuator | Kuppenstößel | |
Connection | M12-Stecker | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |