3SE5214-0KC05-1AE1 | Siemens

Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, M12-plug, IP66/IP67, 3SE5214-0KC05-1AE1

Order No.: 80P7684
EAN: 4011209862739
MPN:
3SE5214-0KC05-1AE1
3SE52140KC051AE1
3SE5214-0KC05-1AE1 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
64.3076 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.3076 €
Position switch metal enclosur according to EN 50047, 31 mm device connection 1 x (M20 x 1.5) 1 NO/2 NC slow-action contacts with M12 plug, 5-pole 2 NC connected pin assignment: Pin 1=21, Pin 2=22 Pin 3=31, Pin 4=32, Pin 5=PE maximum 125 V and 4 A with plunger Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 2 Öffner
Pin number 3-polig
Actuator Kuppenstößel
Connection M12-Stecker
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei