3SE5232-0CE12-1CA0 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, screw connection, IP65, 3SE5232-0CE12-1CA0

Order No.: 80P7701
EAN: 4011209694101
MPN:
3SE5232-0CE12-1CA0
3SE52320CE121CA0
3SE5232-0CE12-1CA0 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4810 €
Position switch with increased corrosion protection Plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts (replaceable) Roller lever made of stainless steel with plastic roller 13 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Rollenhebel
Connection Schraubanschluss
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)