3SE5232-0CK31-1AJ0 | Siemens

Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), adjustable swivel lever, screw connection, IP65, 3SE5232-0CK31-1AJ0

Order No.: 27H030
EAN: 4011209789098
MPN:
3SE5232-0CK31-1AJ0
3SE52320CK311AJ0
Series: SIRIUS
3SE5232-0CK31-1AJ0 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
66.521 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.521 €

3SE52320CK311AJ0, Siemens

Position switch Plastic 31 mm according to EN 50047 Increased corrosion protection Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts Rotary actuator right/left adjustable, with Stainless steel lever and plastic roller 19 mm functional at -40 °C Shock and vibration test according to EN 61373, Category 1B Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications. Due to their high degree of protection, the devices are suitable for use in extreme environmental conditions. They have increased corrosion protection, have been tested for shock and impact, and are approved worldwide (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met. Various enclosure sizes are available in plastic or metal. In addition, versions are available with separate actuator or tumbler. Depending on the design, various operating mechanisms and separate actuators are available. Safety is a SIRIUS business.

Technical specifications
Connection Schraubanschluss
Actuator Schwenkhebel verstellbar
Pin number 2-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes