3SE5232-0HC05 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP65, 3SE5232-0HC05

Order No.: 80P7705
EAN: 4011209694170
MPN:
3SE5232-0HC05
3SE52320HC05
3SE5232-0HC05 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
27.8936 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.8936 €
Position switch plastic enclosure according to EN 50047, 31 mm device connection 1 x (M20 x 1.5) 1 NO/1 NC quick-action contacts integrated (not replaceable) rounded plunger form B Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Kuppenstößel
Connection Schraubanschluss
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)