3SE5232-0HE10 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, screw connection, IP65, 3SE5232-0HE10
Order No.: 80P7708
EAN: 4011209694316
MPN:
3SE5232-0HE10
3SE52320HE10
Unit Price (€ / pc.)
38.6274 € *
Standard delivery time from the manufacturer is: 1 Week
Position switch plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts integrated (not replaceable) Roller lever with plastic roller 13 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | roller lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |