3SE5232-0HE12 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, screw connection, IP65, 3SE5232-0HE12

Order No.: 80P7709
EAN: 4011209861961
MPN:
3SE5232-0HE12
3SE52320HE12
3SE5232-0HE12 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
42.8162 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.8162 €
Position switch plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts integrated (not replaceable) Roller lever, stainless steel with plastic roller 13 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Rollenhebel
Connection Schraubanschluss
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes