3SE5232-0HK50 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), adjustable swivel lever, screw connection, IP65, 3SE5232-0HK50

Order No.: 80P7716
EAN: 4011209694347
MPN:
3SE5232-0HK50
3SE52320HK50
3SE5232-0HK50 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
45.7198 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.7198 €
Position switch plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts integrated (not replaceable) adjustable-length twist lever right/left adjustable with plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Pin number 2 pole
Actuator adjustable swivel lever
Connection screw connection
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol)
SVHC free No